Eurolite 51931472 LED Police Beacon 4W Blue 108 LEDs Monochrome Rotating

Image Representative of Range

Eurolite 51931472 LED Police Beacon 4W Blue 108 LEDs Monochrome Rotating

MPN
51931472
Brand
eurolite
EAN-13
4026397522082
Order Code
11-7892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £36.89 £31.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Eurolite LED monochrome rotating police beacon features 4 W power and contains 108 bulbs, emitting a vibrant blue light. It is ideal for use in party rooms and garden parties as a decorative lighting element. Common applications include party lighting, outdoor barbecues, and creating a lively atmosphere.
Type Rotating police beacon
Colour Blue
Power 4W
Base Built-in LED
Bulb Type LED (monochrome)
Energy efficiency rating n.rel.
Number of bulbs 108

Reviews

Be the first to submit a review

Trustpilot