Eurolite 51918563 DMF-4 DMX LED Effect Light with Flower & Strobe Effects

MPN
51918563
Brand
eurolite
EAN-13
4026397695052
Order Code
02-9822
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £62.34
10+ £60.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Eurolite 51918563 DMF-4 Hybrid DMX LED effect light features 82 LEDs, offering vibrant light effects for stage lighting. This versatile stage light is ideal for enhancing performances with dynamic and colourful displays. Commonly used in theatres, concerts, and live events, it provides professional-quality illumination and effects.
Type DMX LED effect light
Colour Black
Power 10W
Bulb Type LED (monochrome)
Dimensions (L x W x H) 194 x 202 x 123 mm
Energy efficiency rating n.rel.
Height 123mm
LEDs 82
Length 194mm
Weight 1300g
Width 202mm

Reviews

Be the first to submit a review

Trustpilot