Eurolite 51916158 LED Pin Spot 10W 6400K 1 LED 1pc

MPN
51916158
Brand
eurolite
EAN-13
4026397617726
Order Code
02-9818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £50.15
10+ £48.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 07/11/2026

Eurolite's PST-10W 6400K LED pin spot features a single 10-watt LED, ideal for precise stage lighting. With its 6400K colour temperature, this par spotlight is perfect for highlighting specific areas or objects in theatrical or event settings. This versatile LED pin spot is widely used in stage lighting setups to create focused illumination.
Type LED pin spot
Colour Cool white
Power 10W
Dimensions (L x W x H) 150 x 105 x 147 mm
Energy efficiency rating n.rel.
Height 147mm
LEDs 1
Length 150mm
Weight 0.8kg
Width 105mm

Reviews

Be the first to submit a review

Trustpilot