Eurolite 51916000 LED PST-3 W Pin Spot 6000K 1x3W Black Small Powerful

MPN
51916000
Brand
eurolite
EAN-13
4026397384260
Order Code
02-9814
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.17
10+ £25.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eurolite LED PST-3 W 6000 K LED pin spot features a single 3-watt LED and is coloured black. Produced by Eurolite, this compact and efficient stage light is suitable for pin spot applications such as highlighting specific areas or objects. Commonly used in stage and event settings, it provides focused illumination with a crisp 6000 K white light.
Type LED pin spot
Colour Black
Power 3W
Dimensions (L x W x H) 100 x 90 x 100 mm
Energy efficiency rating n.rel.
Height 100mm
LEDs 1
Length 100mm
Weight 300g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot