Eurolite 51914984 LED IP FL-50 55W Outdoor Floodlight Blue IP65 SMD

MPN
51914984
Brand
eurolite
EAN-13
4026397692693
Order Code
02-9808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £45.48
10+ £43.88
50+ £43.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Eurolite LED IP FL-50 SMD blau outdoor floodlight is a 55 W LED lighting solution. It is designed for robust outdoor use, providing bright illumination suitable for garden or outdoor areas. This floodlight is perfect for enhancing visibility and security in external environments.
Type LED outdoor floodlight
IP Rating IP65
Power 55W
Base LED
Bulb Type LED (monochrome)
Depth 4cm
Dim (W x H x D) 24 x 19.5 x 4 cm
Energy efficiency rating n.rel.
Factory colour Black
Feed length 1m
Height 19.5cm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 100
Protection Class I
Radiation Angle 70°
Weight 1.27kg
Width 24cm

Reviews

Be the first to submit a review

Trustpilot