Eurolite 51914982 LED IP FL-50 Green Outdoor Floodlight 55W IP65

MPN
51914982
Brand
eurolite
EAN-13
4026397692716
Order Code
02-9807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £53.50 £45.48
10+ £43.88
50+ £43.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Eurolite LED IP FL-50 SMD grün 51914982 is a 55 W outdoor floodlight known for its efficient LED lighting. Manufactured by Eurolite, it features a robust construction suitable for various outdoor environments. This LED floodlight is typically used for illuminating gardens, landscapes, or supporting security lighting needs.
Type LED outdoor floodlight
IP Rating IP65
Power 55W
Base LED
Bulb Type LED (monochrome)
Depth 4cm
Dim (W x H x D) 24 x 19.5 x 4 cm
Energy efficiency rating n.rel.
Factory colour Black
Feed length 1m
Height 19.5cm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 100
Protection Class I
Radiation Angle 70°
Weight 1.27kg
Width 24cm

Reviews

Be the first to submit a review

Trustpilot