Eurolite 51914980 LED Floodlight 55W IP65 Red Outdoor SMD Lighting

MPN
51914980
Brand
eurolite
EAN-13
4026397692709
Order Code
02-9806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £45.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eurolite LED IP FL-50 SMD rot outdoor floodlight, 55 W, provides powerful LED lighting suitable for gardens and other outdoor spaces. Designed for durability, this product is ideal for highlighting landscapes or providing security lighting. Eurolite ensures reliable performance in various weather conditions.
Type LED outdoor floodlight
IP Rating IP65
Power 55W
Base LED
Bulb Type LED (monochrome)
Depth 4cm
Dim (W x H x D) 24 x 19.5 x 4 cm
Energy efficiency rating n.rel.
Factory colour Black
Feed length 1m
Height 19.5cm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 100
Protection Class I
Radiation Angle 70°
Weight 1.27kg
Width 24cm

Reviews

Be the first to submit a review

Trustpilot