Eurolite 51914913 LED IP FL-10 SMD Outdoor Floodlight 10W Orange IP65

MPN
51914913
Brand
eurolite
EAN-13
4026397692921
Order Code
02-9798
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £28.13 £23.91
10+ £22.78
50+ £22.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Eurolite LED IP FL-10 SMD orange 51914913 is a 10 W LED outdoor floodlight. It provides efficient illumination for gardens and outdoor spaces, ideal for replacing traditional halogen floodlights. This floodlight is perfect for enhancing visibility and security in various outdoor applications.
Type LED outdoor floodlight
IP Rating IP65
Power 10W
Bulb Type LED (monochrome)
Depth 30mm
Dim (W x H x D) 134 x 122 x 30 mm
Energy efficiency rating n.rel.
Factory colour Black
Feed length 1m
Height 122mm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 20
Protection Class I
Radiation Angle 80°
Weight 430g
Width 134mm

Reviews

Be the first to submit a review

Trustpilot