Eurolite 51914905 LED Outdoor Floodlight 10W IP65 Blue SMD

MPN
51914905
Brand
eurolite
EAN-13
4026397692884
Order Code
02-9797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £28.13 £23.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Eurolite LED IP FL-10 SMD blau is an LED outdoor floodlight with a power output of 10 watts. It is designed for outdoor lighting applications, including gardens and other open-air environments. This energy-efficient luminaire provides bright illumination, making it suitable for replacing traditional halogen spotlights.
Type LED outdoor floodlight
IP Rating IP65
Power 10W
Bulb Type LED (monochrome)
Depth 30mm
Dim (W x H x D) 134 x 122 x 30 mm
Energy efficiency rating n.rel.
Factory colour Black
Feed length 1m
Height 122mm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 20
Protection Class I
Radiation Angle 80°
Weight 440g
Width 134mm

Reviews

Be the first to submit a review

Trustpilot