Eurolite 51914903 LED FL-10 SMD Outdoor Floodlight 10W Green IP65 Euro Version

MPN
51914903
Brand
eurolite
EAN-13
4026397692877
Order Code
02-9796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eurolite LED IP FL-10 SMD grün 51914903 is an LED outdoor floodlight (Euro plug version) with a power rating of 10 W, ideal for illuminating gardens and outdoor spaces. This robust floodlight from Eurolite offers energy-efficient lighting and is suitable for various outdoor applications, including garden lighting and as an outdoor spotlight. Its durable design makes it a reliable choice for both domestic and commercial use.
Type LED outdoor floodlight
Colour Temperature N/A
IP Rating IP65
Power 10W
Bulb Type SMD LED (Green)
Depth 3.0cm
Dim (W x H x D) 134 x 122 x 3.0 mm
Energy efficiency rating n.rel.
Factory colour Black
Feed length 1m
Height 122mm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 20
Protection Class I
Radiation Angle 80°
Weight 430g
Width 134mm

Reviews

Be the first to submit a review

Trustpilot