Eurolite 511046A6 Fluorescent Tube Filter T8 59cm Blue for Neon Tubes

Image Representative of Range

Eurolite 511046A6 Fluorescent Tube Filter T8 59cm Blue for Neon Tubes

MPN
511046A6
Brand
eurolite
EAN-13
4026397164305
Order Code
11-7878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.45
10+ £4.17
50+ £4.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Eurolite fluorescent tube colour filter is designed for T8 neon lighting applications. This product features a 59 cm blue filter, enhancing the visual appeal and colour effects of fluorescent tubes. It is ideal for creating vibrant settings in entertainment venues and artistic displays.
Type Fluorescent tube + colour filter
Colour Blue
Dimmable No
Base T8
Diameter 26.5mm
Energy efficiency rating n.rel.
Length 59cm

Reviews

Be the first to submit a review

Trustpilot