Eurolite 511046A4 T8 Fluorescent Tube Filter Green 59cm 1 piece

Image Representative of Range

Eurolite 511046A4 T8 Fluorescent Tube Filter Green 59cm 1 piece

MPN
511046A4
Brand
eurolite
EAN-13
4026397164268
Order Code
11-7877
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 20/11/2026

Eurolite manufactures a green fluorescent tube colour filter, designed specifically for T8 neon lighting applications. This filter is 59 cm long and enhances the visual appeal of LED neon fluorescent tubes. It is typically used for aesthetic lighting effects in various settings or events.
Type Fluorescent tube + colour filter
Colour Green
Dimmable No
Base T8
Diameter 26.5mm
Energy efficiency rating n.rel.
Length 59cm

Reviews

Be the first to submit a review

Trustpilot