Eurolite 511046A0 Fluorescent Tube Filter T8 59cm Red x1 Neon Tubes Evaluator

Image Representative of Range

Eurolite 511046A0 Fluorescent Tube Filter T8 59cm Red x1 Neon Tubes Evaluator

MPN
511046A0
Brand
eurolite
EAN-13
4026397164176
Order Code
11-7875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

Manufactured by Eurolite, this product is a 59 cm fluorescent tube with a red colour filter. It is designed for T8 neon lighting applications, enhancing visual effects and creating vibrant atmospheres. Typical uses include stage lighting, decorative displays, and ambient lighting setups.
Type Fluorescent tube + colour filter
Colour Red
Dimmable No
Base T8
Diameter 26.5mm
Energy efficiency rating n.rel.
Length 59cm

Reviews

Be the first to submit a review

Trustpilot