Eurolite 51104691 Fluorescent Tube Filter T8 119cm Pink Neon Tube Evaluator

Image Representative of Range

Eurolite 51104691 Fluorescent Tube Filter T8 119cm Pink Neon Tube Evaluator

MPN
51104691
Brand
eurolite
EAN-13
4026397150605
Order Code
11-7868
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.35
10+ £6.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 82 availableBack-order availability date - 21/12/2026

Eurolite manufactures the fluorescent tube colour filter T8, 119 cm in pink, designed for vibrant and decorative lighting effects. This neon lighting filter enhances the appearance of LED neon fluorescent tubes. It is ideal for creating eye-catching displays in retail, events, and entertainment venues.
Type Fluorescent tube + colour filter
Colour Pink
Dimmable No
Base T8
Diameter 26.5mm
Energy efficiency rating n.rel.
Length 119cm

Reviews

Be the first to submit a review

Trustpilot