Eurolite 51104446 Fluorescent Tube Filter T5 1139mm Blue Evaluates Neon Tubes

Image Representative of Range

Eurolite 51104446 Fluorescent Tube Filter T5 1139mm Blue Evaluates Neon Tubes

MPN
51104446
Brand
eurolite
EAN-13
4026397329834
Order Code
11-7866
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £7.18 £6.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 20/11/2026

The Eurolite fluorescent tube colour filter is a blue T5 with a length of 113.9 cm. It is typically used in neon lighting to create vibrant blue effects. This product is ideal for environments requiring mood lighting or decorative illumination.
Type Fluorescent tube + colour filter
Colour Blue
Dimmable No
Base T5
Diameter 17.5mm
Energy efficiency rating n.rel.
Length 1139mm

Reviews

Be the first to submit a review

Trustpilot