Eurolite 51100810 UV Floodlight 400W Black Powerful 45 Beam No Bulb

MPN
51100810
Brand
eurolite
EAN-13
4026397103687
Order Code
02-9784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £124.23
10+ £120.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eurolite Black Floodlight UV floodlight is a powerful 400 W black light designed for UV lighting applications. It features robust construction and is ideal for UV-decoration and decorative UV lighting in entertainment venues. Manufactured by Eurolite, it is commonly used for enhancing visual effects in nightclubs and theatrical productions.
Type UV floodlight
Colour Black
Power 400W
Base E40
Dimensions (L x W x H) 580 x 155 x 305 mm
Height 305mm
Length 580mm
Operating Voltage 220-250 V/50 Hz
Weight 9kg
Width 155mm

Reviews

Be the first to submit a review

Trustpilot