Eurolite 51100667 Bulb Holder GU10 230V EU Plug with Toggle Switch

MPN
51100667
Brand
eurolite
EAN-13
4026397472165
Order Code
11-7865
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

The Eurolite 51100667 is a halogen bulb holder designed for GU10 bulbs and operates at 230 V. It features an EU plug and a convenient toggle switch for easy operation. This bulb holder is ideal for lamp accessories, providing a reliable light bulb socket for indoor lighting applications.
Type Bulb holder
Colour Black
Dimmable No
Base GU10
Operating Voltage 230V
Cable Length 1.80m
Energy efficiency rating n.rel.
Length 180cm

Reviews

Be the first to submit a review

Trustpilot