Eurolite 51100666 Bulb Holder E-27 230V 60W With EU Plug & Toggle Switch

Image Representative of Range

Eurolite 51100666 Bulb Holder E-27 230V 60W With EU Plug & Toggle Switch

MPN
51100666
Brand
eurolite
EAN-13
4026397472134
Order Code
11-7864
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Eurolite manufactures the 51100666 bulb holder, featuring an E-27 socket suitable for 230 V 60 W bulbs, complete with an EU plug and toggle switch. This product serves as a versatile light accessory, ideal for use with halogen lamps in party or decorative lighting applications. The design ensures easy installation and compatibility with common light bulbs.
Type Bulb holder
Dimmable No
Base E-27
Operating Voltage 230V
Cable Length 1.80m
Energy efficiency rating n.rel.
Max. power 60W

Reviews

Be the first to submit a review

Trustpilot