Eurolite 51100665 Bulb holder E14 230V 60W EU plug toggle switch

MPN
51100665
Brand
eurolite
EAN-13
4026397402353
Order Code
16-2951
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

Eurolite 51100665 is an E14 bulb holder designed for operation at 230V with a power capacity of up to 60W, and it is compatible with EU plug standards. This product, alternatively described as 593686, integrates a toggle switch for convenient operation, offering a reliable solution for electrical lighting applications. Its compact design makes it suitable for use in both residential and commercial settings, particularly in environments requiring simple installation and efficient bulb management. The Eurolite 51100665 caters to engineers seeking a dependable bulb holder for custom lighting setups and retrofit projects where compliance with EU electrical standards is essential.
Type Bulb holder
Base E14
Dimensions (L x W x H) 55 x 110 x 50 mm
Height 50mm
Length 55mm
Max. power 60W
Operating Voltage 230V
Product Type Bulb holder
Width 110mm

Reviews

Be the first to submit a review

Trustpilot