Eurolite 50850352 PAR-16 Spot White Mini Stage Spotlight 230V GU-10 Halogen

MPN
50850352
Brand
eurolite
EAN-13
4026397345780
Order Code
02-9782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £16.77 £14.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Eurolite offers the PAR-16 Spot GU-10 Halogen PAR stage spotlight in white, designed for effective stage and event lighting. This spotlight features a halogen bulb, which provides bright, focused illumination suitable for highlighting key areas or creating dramatic effects. Ideal for use in theatres, concerts, and exhibition spaces, the light enhances visual presentations with precision.
Type Halogen PAR stage spotlight
Colour White
Power 75W
Dimensions (L x W x H) 150 x 80 x 100 mm
Energy efficiency rating n.rel.
Height 100mm
Length 150mm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot