Eurolite 50850340 PAR-16 Spot GU-10 Halogen Silver 230V Stage Spotlight

MPN
50850340
Brand
eurolite
EAN-13
4026397345957
Order Code
02-9780
Country of Origin
China

Discontinued


Eurolite manufactures the PAR-16 Spot GU-10 Halogen PAR stage spotlight in a silver finish, providing a versatile lighting solution. This compact stage light is ideal for highlighting specific areas or objects in theatrical performances, exhibitions, and live events. Its reliable halogen illumination ensures strong, focused beams, perfect for professional stage settings.
Type Halogen PAR stage spotlight
Colour Silver
Power 75W
Dimensions (L x W x H) 150 x 80 x 100 mm
Energy efficiency rating n.rel.
Height 100mm
Length 150mm
Width 80mm

Trustpilot