Eurolite 50603652 LED Rotating Police Beacon 1W Red 1 Bulb Monochrome

Image Representative of Range

Eurolite 50603652 LED Rotating Police Beacon 1W Red 1 Bulb Monochrome

MPN
50603652
Brand
eurolite
EAN-13
4026397451412
Order Code
11-7861
Country of Origin
China
View Full Product Range (3)

Discontinued


The Eurolite 50603652 is a red rotating police beacon featuring a 1 W LED with a single bulb. It's ideal for use as party lighting or for creating an authentic atmosphere at outdoor barbecues. Designed for both functional and decorative purposes, it adds a touch of flair to any event setting.
Type Rotating police beacon
Colour Red
Power 1W
Base Built-in LED
Bulb Type LED (monochrome)
Depth 119mm
Dimensions (W x H x D) 119 x 106 x 119 mm
Energy efficiency rating n.rel.
Height 106mm
Number of bulbs 1
Weight 200g
Width 119mm

Trustpilot