Eurolite 50603650 LED Rotating Police Beacon 1W Blue 1 Bulb

Image Representative of Range

Eurolite 50603650 LED Rotating Police Beacon 1W Blue 1 Bulb

MPN
50603650
Brand
eurolite
EAN-13
4026397451399
Order Code
11-7860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Eurolite 50603650 is a LED monochrome rotating police beacon with a 1-watt blue bulb. This beacon light includes one bulb and is perfect for adding dynamic lighting effects. It is suitable for use at garden parties, outdoor barbecues, and various festive occasions.
Type Rotating police beacon
Colour Blue
Power 1W
Base Built-in LED
Bulb Type LED (monochrome)
Depth 119mm
Dimensions (W x H x D) 119 x 106 x 119 mm
Energy efficiency rating n.rel.
Height 106mm
Number of bulbs 1
Weight 200g
Width 119mm

Reviews

Be the first to submit a review

Trustpilot