Eurolite 50301300 Mirror Ball Motor Robust Steel Housing High Stability

Image Representative of Range

Eurolite 50301300 Mirror Ball Motor Robust Steel Housing High Stability

MPN
50301300
Brand
eurolite
EAN-13
4026397285468
Order Code
11-7858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £20.74 £17.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Eurolite MD-1515 mirror ball motor ensures smooth rotation for mirror balls up to 12 cm. This sturdy and reliable motor is perfect for creating dynamic lighting effects at parties. Ideal for use in party rooms, it enhances the visual atmosphere with ease.
Type Mirror ball motor
(Ø) 12cm
Energy efficiency rating n.rel.
Height 8.5cm
Rotational speed 1.5 U/min
Weight 0.4kg

Reviews

Be the first to submit a review

Trustpilot