Eurolite 42110198 DMX LED Strobe 1pc High-Performance Lighting

MPN
42110198
Brand
eurolite
EAN-13
4026397651911
Order Code
02-9751
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £41.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Eurolite's 42110198 DMX LED strobe is a versatile stage lighting effect, ideal for live performances. This LED light provides vibrant and dynamic strobe effects, enhancing any stage setting. Commonly used in concerts and theatre productions, it's a reliable choice for professional stage lighting.
Type DMX LED strobe
Colour Cool white
Dimensions (L x W x H) 120 x 152 x 170 mm
Energy efficiency rating n.rel.
Height 170mm
Length 120mm
Weight 0.54kg
Width 152mm

Reviews

Be the first to submit a review

Trustpilot