Eurolite 42103580 PAR-20 Halogen Stage Spotlight Black Compact Alternative

MPN
42103580
Brand
eurolite
EAN-13
4026397410235
Order Code
02-9745
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £19.05 £16.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Eurolite PAR-20 Spot Halogen PAR stage spotlight in black features a halogen lamp that offers focused and intense lighting, making it ideal for stage settings. Manufactured by Eurolite, this spotlight is perfect for professional theatre productions or live events where precise illumination is needed. Its compact design allows for easy integration into existing lighting setups, providing versatility and reliability.
Type Halogen PAR stage spotlight
Colour Black
Power 75W
Dimensions (L x W x H) 180 x 150 x 112 mm
Energy efficiency rating n.rel.
Height 112mm
Length 180mm
Width 150mm

Reviews

Be the first to submit a review

Trustpilot