Eurolite 42100963 PAR-64 Halogen Spotlight Black for Stage Use

MPN
42100963
Brand
eurolite
EAN-13
4016138359503
Order Code
02-9743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £50.17 £44.57
10+ £43.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 05/10/2026

Eurolite's PAR-64 Gehäuse Lang Halogen PAR stage spotlight in black is a robust lighting fixture ideal for professional stage and event lighting. This halogen PAR spotlight offers powerful illumination and can be used for theatrical performances and concerts. Its extended housing design ensures focused lighting control, making it suitable for various stage and decorative applications.
Type Halogen PAR stage spotlight
Colour Black
Power 1000W
Dimensions (L x W x H) 360 x 230 x 235 mm
Energy efficiency rating n.rel.
Height 235mm
Length 360mm
Width 230mm

Reviews

Be the first to submit a review

Trustpilot