Eurolite 30227793 DMX Cable 5m High Quality 3-Pin XLR Sockets

MPN
30227793
Brand
eurolite
EAN-13
4026397725315
Order Code
02-9730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £54.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eurolite DMX cable, model 30227793, is a 5-metre long connection cable with 3-pin XLR sockets on both ends. It is designed for reliable lighting control in professional and stage environments. This Eurolite cable is ideal for connecting DMX-enabled lighting equipment.
Connector 1 XLR
Connector 2 XLR
Length 5m
Colour Black
Type Combo cable
Cores 3
Cross Section 3 x 1.5 mm²
Number of A Connectors 1
Number of B connections 1
Version Cable
Weight 1870g

Reviews

Be the first to submit a review

Trustpilot