Eurolite 30227791 DMX Cable 3m XLR 3-pin High Quality Hybrid Includes Adapter

MPN
30227791
Brand
eurolite
EAN-13
4026397725308
Order Code
02-9729
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £39.51
10+ £38.11
100+ £37.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 03/12/2026

The Eurolite DMX cable is a 3-metre-long cable featuring 3-pin XLR sockets on both ends. The Eurolite 30227791 DMX cable is typically used for connecting lighting equipment in stage and event setups. Manufactured by Eurolite, this cable ensures reliable and efficient DMX signal transmission.
Connector 1 XLR
Connector 2 XLR
Length 3m
Colour Black
Type Combo cable
Cores 3
Cross Section 3 x 1.5 mm²
Number of A Connectors 1
Number of B connections 1
Version Cable
Weight 1070g

Reviews

Be the first to submit a review

Trustpilot