Eurolite 30227785 DMX Cable 5m 5-Pin XLR Sockets Premium Quality

MPN
30227785
Brand
eurolite
EAN-13
4026397724141
Order Code
02-9727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £44.73 £38.02
10+ £36.68
100+ £36.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Eurolite's Power-Hybrid DMX Cable, model number 30227785, is a durable 5-metre cable featuring 5-pin XLR sockets on both ends. This high-quality cable is ideal for connecting lighting equipment and ensuring reliable DMX signal transmission. It is commonly used in stage, theatre, and event settings for professional lighting control.
Connector 1 XLR
Connector 2 XLR
Length 5m
Colour Black
Type Combo cable
Cores 3
Cross Section 2.5mm²
Number of A Connectors 1
Number of B connections 1
Version Cable
Weight 1110g

Reviews

Be the first to submit a review

Trustpilot