Eurolite 30227782 DMX Cable 3m 3-Pin XLR Plug Durable Power-Hybrid

MPN
30227782
Brand
eurolite
EAN-13
4026397669886
Order Code
02-9724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £28.25
10+ £26.92
100+ £26.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eurolite Power-Hybrid DMX Cable, featuring 3-pin XLR plugs, is 3 metres long. This cable, model number 30227782, delivers reliable signal transmission for entertainment lighting setups. Ideal for stage or studio environments, it ensures seamless connectivity for DMX lighting control systems.
Connector 1 XLR
Connector 2 XLR
Length 3m
Colour Black
Type Combo cable
Cores 3
Cross Section 3 x 2.5 mm²
Number of A Connectors 1
Number of B connections 1
Version Cable
Weight 700g

Reviews

Be the first to submit a review

Trustpilot