Eurolite 30227780 Power-Hybrid DMX Cable XLR 3-Pin 1.5m 1pc

MPN
30227780
Brand
eurolite
EAN-13
4026397669879
Order Code
02-9722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £31.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eurolite Power-Hybrid DMX Cable offers a reliable connection with a 1x XLR plug 3-pin to 1x XLR plug 3-pin configuration. Measuring 1.5 metres, it is ideal for transmitting DMX control signals in lighting setups. Typically used in stage and event productions, this cable ensures stable communication between various lighting equipment.
Connector 1 XLR
Connector 2 XLR
Length 1.5m
Colour Black
Type Combo cable
Cores 3
Cross Section 3 x 2.5 mm²
Number of A Connectors 1
Number of B connections 1
Version Cable
Weight 390g

Reviews

Be the first to submit a review

Trustpilot