Eurolite 30130500 Softbag M schwarz Bag 330x330x335mm Cases & Boxes

MPN
30130500
Brand
eurolite
EAN-13
4026397443059
Order Code
16-2950
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £28.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Eurolite 30130500, also referred to as 1051467, is a soft bag designed specifically for efficient equipment storage and transport. The bag features dimensions of 330 mm by 330 mm by 335 mm, providing ample space for securely housing various technical instruments and accessories. Constructed from durable materials, it ensures protection against environmental factors and minor impacts, making it an ideal choice for engineers transporting sensitive equipment. The softbag's portability and sturdy construction lend itself well to applications in sound engineering, stage production, and light installations, where reliable transport and temporary storage are essential.
Type Bag
Colour Black
Dimensions (L x W x H) 330 x 330 x 335 mm
Height 335mm
Length 330mm
Max. load Capacity 25kg
Product Type Bag
Weight 640g
Width 330mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot