Euro Index Cable Gland PG21 Grey

Euro Index Cable Gland PG21 Grey

MPN
ESP21-14/RAL 7035
Brand
Elkay
Order Code
04-1990

Discontinued


This grey PG21 Euro Index industrial cable gland offers a smaller working envelope on bulkhead or panel.
  • Improved cable sealing and retention
  • Plastic parts made from Polyamide 6,6; seal made from nitrile rubber
  • Integral claw design prevents cable twisting during installation
  • Supplied with moulded lock nut for increased sealing performance
  • Suitable for cable diameter 13 to 18mm
  • Mounting thread length 11mm
  • Operating temperature -20°C to +90°C
  • IP68 rated, UL94-V2 halogen free
  • Designed to EN 50262:1999

Trustpilot