Eufab 16559 Extension Cable 12V 10A 2.5M Max Load 10A For Car Connectors

MPN
16559
Brand
EuFab
EAN-13
4017681165597
Order Code
16-2942
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 16/08/2026

Eufab 16559 is an extension cable designed for use in automotive electrical systems, identified by the part number 1225385. This accessory is intended for enhancing the connectivity of 12-volt systems, accommodating a maximum current load of 10 amperes. With a length of 2.5 metres, the extension cable enables flexibility and reach in various automotive applications such as powering auxiliary devices or extending connections between vehicle components. Manufactured for robustness and reliability, it is ideally deployed where dependable performance is critical, such as in the integration of additional lighting or electronic equipment in cars and other vehicles. The cable is engineered to meet the demands of both professional and DIY automotive technicians seeking to optimise vehicle electrical setups.
Type Cable Extensions
Connection Cigarette lighter plug
Connection A 12 V in-car outlet plug
Design Type Cable Extensions
Length 2.5m
Max. load Capacity 10A
Operating Voltage 12 V / DC
Output Connector

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot