ETI Therma Thermometers

ETI Brand: ETI

These therma thermometers from ETI have been manufactured to a high standard and are ideal for achieving maximum accuracy and repeatability of a temperature reading. The thermometers are rugged and come housed in robust ABS cases containing a 'Biomaster' additive, reducing bacterial growth. They are also simple to use and have been designed with an easy to read, LCD display with open circuit error, hold and low battery indication.

The thermometers are powered by 3 x AAA batteries, giving a minimum of five years battery life. The units will power off automatically after 10 minutes, maximising battery life (can be disabled, if not required).

  • Minimum 5 years battery life
  • UK manufacturer
  • Manufacturer's 2-year guarantee
  • 25 x 56 x 128mm
  • Lightweight - just 130g
Probe not supplied. For suitable probes click here.
Description Image Product Buy Pricing (Ex VAT) Temperature Range Type Sensor Type
ETI 221-041 Therma 1 Thermometer
ETI 221-041 Therma 1 Thermometer
Standard range
Order code: 85-3152
MPN: 221-041

Despatched same day - 2 in stockAdditional quantity lead time 7 days
1+ £64.28
Price per unit Ex VAT
+300 to +1372°C Probe thermometer K thermocouple
ETI 221-043 Therma 3 Thermometer
ETI 221-043 Therma 3 Thermometer
Standard range
Order code: 85-3153
MPN: 221-043

Despatched same day - 6 in stockAdditional quantity lead time 7 days
1+ £58.92
Price per unit Ex VAT
-100 to +1372°C Probe thermometer K thermocouple

Trustpilot