ETI 810-930 LCD Thermometer Hand Held

MPN
810-930
Brand
ETI
EAN-13
5024368109309
Order Code
85-2460

Discontinued


This easy-to-use, economical digital thermometer from ETI features a large, clear display with a 0.1°C or 0.1°F read-out of temperature over the range of –50°C to +150°C. It is ideal for use in catering.
  • The instrument is supplied with a detachable, stainless steel penetration probe (3.3mm dia x 120mm) and one metre connecting lead
  • Features both a display hold and max/min memory function
  • Includes 1x AAA battery, suitable replacement is 18-1902
Probe Type Penetration
Temperature Range -49.9 to +149.9°C

Questions

*Question functionality currently disabled
Question by: Product code: 85-2460

Q. how much is the probe for this thermometer

A. Hi Niall, the probe is included with the thermometer.


Trustpilot