Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ETI 810-305 Thermo Pop Thermometer Blue

Order Code:  

85-3204

  Copy to clipboard
Brand: ETI  Copy to clipboard MPN: 810-305  Copy to clipboard EAN-13: 5024368158758
 Report an error

Discontinued

The ThermoPop from ETI is a pocket-sized, waterproof thermometer which incorporates a fast response stainless steel penetration probe with reduced tip and a unique 360° rotating display. Simply push a button to rotate the display in 90° increments, enabling you to read the temperature in any position.

The ThermoPop indicates temperatures between -50 and +300°C with a 1 °C/°F resolution and is supplied with a probe cover and integral pocket clip.


  • Colour: blue
  • Fast response probe gives 5 to 6 second read time
  • Backlit display & auto-power off function
  • Made in the UK
  • 1 year guarantee
  • ABS plastic case
  • Dimensions 178 x 45 x 20mm
  • Measurement scale: Celsius and Fahrenheit
  • Battery life 5000 hours
  • Manufacturer's part 810-305

Requires 1 x CR2032 lithium coin cell battery (supplied).

Reviews


Be the first to submit a review