ETI 810-301 Thermo Pop Thermometer White

MPN
810-301
Brand
ETI
EAN-13
5024368157935
Order Code
85-3202

Discontinued


The ThermoPop from ETI is a pocket-sized, waterproof thermometer which incorporates a fast response stainless steel penetration probe with reduced tip and a unique 360° rotating display. Simply push a button to rotate the display in 90° increments, enabling you to read the temperature in any position.

The ThermoPop indicates temperatures between -50 and +300°C with a 1 °C/°F resolution and is supplied with a probe cover and integral pocket clip.


  • Colour: white
  • Fast response probe gives 5 to 6 second read time
  • Backlit display & auto-power off function
  • Made in the UK
  • 1 year guarantee
  • ABS plastic case
  • Dimensions 178 x 45 x 20mm
  • Measurement scale: Celsius and Fahrenheit
  • Battery life 5000 hours
  • Manufacturer's part 810-301

Requires 1 x CR2032 lithium coin cell battery (supplied).
Dimension 178 x 45 x 20mm
Dimensions 178 x 45 x 20mm

Trustpilot