ETI 810-135 Comfort Thermometer

MPN
810-135
Brand
ETI
EAN-13
5024368181336
Order Code
85-3161
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

This therma-hygrometer from ETI has been manufactured to a high standard and is the ideal instrument for achieving maximum accuracy and repeatability of a temperature reading.

The hygrometer displays both humidity and temperature in addition to indicating and recording maximum and minimum readings. There is also an analogue arrow indicator and a colour-coded bar to display either humidity comfort levels (dry, comfort and wet) or temperature comfort levels (cold, comfort and hot). Such features make this instrument ideal for monitoring both temperature and humidity in rooms, offices and factories to ensure optimum environmental conditions are maintained.

The unit is powered by 2 x 1.5V AAA batteries (not supplied) and comes housed in an ABS case, incorporating a useful foldaway stand and keyhole slot for hanging on a wall.


  • Displays both humidity and temperature (10 to 99% RH/0 to 50 °C)
  • Max/min memory function
  • With comfort level indicator
  • 20 x 100 x 110mm
  • 150g
  • Battery life: 10,000 hours
  • UK manufacturer
  • 2-year manufacturer's guarantee
  • Manufacturer's part ETI 810-135
Maximum Humidity 99% RH
Maximum Temperature 50°C
Battery life 10,000 hours
Humidity Range 10 to 99% RH

Reviews

Be the first to submit a review

Trustpilot