ETI 806-150 Waterproof Countdown Timer

MPN
806-150
Brand
ETI
EAN-13
5024368061508
Order Code
85-3217
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 7 days

This water resistant countdown kitchen timer from ETI offers IP65 protection along with a large digital display and audible alarm with variable volume control allowing the user to set up to a maximum volume of 95 decibels.

The timer can be set to 99 hours, 99 minutes and 99 seconds and is suitable for all catering countdown needs. The timer incorporates magnetic pads and a keyhole slot for wall-mounting or attaching to an appliance.


  • ABS plastic case
  • Requires 2 x AAA batteries (supplied)
  • Dimensions 130 x 89 x 22mm
  • Made in the UK
  • 1 year guarantee
  • Manufacturer's part 806-150
Type Countdown timer
Colour White
Digital/ Analogue Digital
Maximum Time 9 Hours 59 Minutes 59 Seconds
Dimension 130 x 89 x 22mm
Dimensions 130 x 89 x 22mm
Display Type Digital
Measurement Range 100h

Reviews

Be the first to submit a review

Trustpilot