ETI 127-160 T Type Penetration Probe

MPN
127-160
Brand
ETI
EAN-13
5024368271600
Order Code
85-3223
Country of Origin
United Kingdom

Discontinued


Thisstainless steel type T thermocouple penetration probe from ETI is ideal for measuring temperatures in a range of applications including liquids. It can be paired with any ETI thermometer that has a thermocouple socket.


  • Fast response time - less than 3 seconds
  • Temperature range -75 to +250°C
  • Straight lead
  • Size 3.3 x 130mm
  • Manufacturer's part 127-160
Probe Type Type T thermocouple
Temperature Range -75 to +250°C

Trustpilot