ETI 002540201 EFH Fuse Holder for 10.3x38mm 25A 1000V Micro Fuse

MPN
002540201
Brand
ETI
EAN-13
3838895867821
Order Code
09-1153
Country of Origin
Slovenia
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    EFH 10 DC 1p EFH 10 DC 1p LED EFH 10 DC 2p EFH 10 DC 2p LED
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The ETI 002540201 fuse holder is designed to accommodate a micro fuse of 10.3 x 38 mm with a rating of 25 A and 1000 V. This robust component is suitable for high-voltage applications. It is widely used in electrical systems that require reliable circuit protection.
Type Fuse holder
Mounting Type DIN rail
Current Rating 25A
Voltage Rating - AC 1000V
Termination Screw terminal
Colour White
Fuse Size 10.3x38
Misc Attribute EFH 10 DC 1p
Nominal Voltage 1000V
Suitable For Micro fuse 10.3 x 38 mm

Reviews

Be the first to submit a review

Trustpilot