ESUN ePLA-Silk Gold Filament PLA 1.75mm 1Kg Gold Leaf Gloss Finish

Order Code:

18-9300

Brand: ESUN MPN: ePLA-Silk Gold EAN-13: 4064161240077
Qty Was Unit Price (Ex VAT)
1+ £25.13 £19.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
168 in stock, despatched in 4 working days

ESUN ePLA-Silk Gold, is a premium 3D printing filament designed for sophisticated applications requiring both aesthetic and structural integrity. This filament, identified within the category of 3D printing consumables, is characterised by its 1.75 mm diameter and 1 kg spool, offering a striking gold leaf finish with a glossy sheen. Utilised primarily in the design and prototyping sectors, this PLA-based filament is particularly advantageous for adding a metallic appearance to 3D printed models without the weight or cost of metal. Its application in producing detailed models, decorative elements, and intricate components allows for precision work, vital in sectors such as architectural modelling, artistic sculpting, and advanced prototyping. The ESUN ePLA-Silk Gold filament is especially relevant for projects requiring an eye-catching finish.
Filament Material PLA
Reel Size 1kg
Filament Colour Gold
Filament Properties Premium
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1kg
Weight 1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot