ESUN ePLA-Silk Silver Filament PLA 1.75mm 1Kg Silver Metallic

Order Code:

18-9301

Brand: ESUN MPN: ePLA-Silk Silver EAN-13: 4064161240091
Qty Was Unit Price (Ex VAT)
1+ £25.54 £19.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
76 in stock, despatched in 4 working days

ESUN's ePLA-Silk Filament, identified by Manufacturer's Part Number, is a high-quality 3D printing consumable designed for precision and aesthetic applications. This filament, measuring 1.75 mm in diameter and weighing 1 kg, is characterised by its metallic silver finish. The ePLA-Silk formulation enhances the visual appeal of printed objects with a lustrous, polished surface while maintaining the ease of use and compatibility associated with standard PLA materials. Engineers may find this particular filament advantageous for creating prototypes or detailed decorative components where enhanced visual appearance is crucial, such as in model making, architectural pre-visualisation, and consumer product design. The ePLA-Silk Filament ensures reliable performance alongside aesthetic refinement.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1kg
Weight 1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot