ESUN ePA-CF Filament PLA Heat Resistant 1.75mm 1Kg Carbon Matt

Order Code:

18-9296

Brand: ESUN MPN: ePA-CF EAN-13: 4064161240145
Qty Was Unit Price (Ex VAT)
1+ £66.58 £59.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
113 in stock, despatched in 4 working days

ESUN 2706208 is a high-performance 3D printing filament known as ePA-CF, offering a reliable solution for engineers requiring robust, lightweight components. This 1.75mm filament is composed of black carbon fibre and is distributed in a 1kg spool, positioning it prominently within the category of 3D printing consumables. Engineered for applications requiring enhanced strength and rigidity, the carbon fibre reinforcement provides excellent dimensional stability and a high strength-to-weight ratio, making it ideal for producing functional prototypes, aerospace components, and automotive parts. Its compatibility with high-temperature, advanced 3D printers ensures versatility in various engineering environments.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 300°C
Minimum Printing Temperature 260°C
Number Of Items 1kg
Weight 1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot