ESUN 2706205 Filament PLA Matt 1.75mm 1Kg White

MPN
2706205
Brand
ESUN
EAN-13
4064161240114
Order Code
18-9294
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

ESUN 2706205 represents a high-quality 3D printing filament specifically designed for precision applications. This filament is a matt white variant made from PLA, offered in a standard 1.75 mm diameter and supplied in a 1 kg spool, making it suitable for various desktop 3D printers. Known for its ease of use and excellent print quality, the PLA matt white filament offers improved layer adhesion and a reduced gloss finish, which is desirable for producing highly detailed and aesthetically pleasing objects. This material is commonly utilised in prototyping, model making, and educational projects where precision, appearance, and moderate mechanical properties are required.
Filament Material PLA
Reel Size 1kg
Filament Colour White
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1kg
Weight 1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot