Estwing 23855 EB3-2LB Club Hammer, 2lb/900g

MPN
23855
Brand
Estwing
EAN-13
5059482094835
Order Code
92-5558
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (89)
Qty Unit Price (Ex VAT)
1+ £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 26/11/2026

These steel club hammers from Estwing are solid forged in one piece for durability and strength. They are balanced for performance and drives in chisels, punches and hardened nails with an easy swing. The vinyl moulded Estwing Shock Reduction Grip enhances comfort and significantly reduces vibration during use.



Type Club Hammers
Weight 900g
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot