Estwing 23598 E6-24PC BIG BLUE Rock Pick, 24oz/680g

MPN
23598
Brand
Estwing
EAN-13
5059482094699
Order Code
92-5532
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £56.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

This rock pick from Estwing's BIG BLUE Pro Line Solid Builder Series is made from solid forged steel for durability and strength. The square face and pointed tip are designed for breaking open rocks, while the hammer end can be used to drive chisels. The vinyl moulded Estwing Shock Reduction Grip improves comfort and significantly reduces vibration during use.

Type Rock Pick
Weight 680g
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot