Estwing 23571 E3/25SM BIG BLUE Milled Face Straight Framing Hammer 25oz/700g 18"

MPN
23571
Brand
Estwing
EAN-13
5059482094439
Order Code
92-5511
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (89)
Qty Unit Price (Ex VAT)
1+ £55.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

This steel framing hammer from Estwing's BIG BLUE Pro Line Solid Builder Series has a longer handle for increased striking power. The head and handle are forged in one-piece and fully polished. The rip claw is effective for pulling nails, prying boards, performing demolition work and splitting wood. The handle is equipped with a vinyl moulded Estwing Shock Reduction Grip, which enhances comfort and significantly reduces vibration.

Type Framing Hammer
Weight 700g
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot